Image is representational - see mfr. specs

Metal Film Resistors - 82 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Metal Film Resistors - 82 Kohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm
Search Keywords: LR1F82K
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Neohm Brand
  • Artikelnummer:
    LR1F82K
  • Alias/AKA:
    1622578-1
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Termination Style:
    Axial
  • Power Rating:
    0.6 W
  • Resistance Value:
    82 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo Pack
  • Dimension:
    6.2 x 2.3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 80,000
Versand heute, if you order in
Minimum Order Quantity:
4000
Mehrere:
4000
9 Weeks Kan verzenden 7/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
4 000
€0.0168
12 000
€0.0162
28 000
€0.0157
52 000
€0.0154
100 000
€0.0151
152 000
€0.0143
252 000
€0.0133
500 000 +
€0.0130
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!