- Startseite ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- FRN50J10R/S
FRN50J10R/S
TE Connectivity / Neohm Brand
Fusible Leaded Resistor - 10 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Box Verpackung
Beschreibung
+
Fusible Leaded Resistor - 10 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm
Search Keywords: FRN50J10RS
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Neohm Brand
-
Artikelnummer:FRN50J10R/S
-
Alias/AKA:1625879-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Standardmenge:
4000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
12,000
Versand heute, if you order in
Minimum Order Quantity:
4000
Mehrere:
4000
PRICE (EUR)
MENGE
Stückpreis
4 000
€0.0257
8 000
€0.0253
28 000
€0.0249
52 000
€0.0245
100 000
€0.0241
152 000
€0.0237
252 000
€0.0231
500 000 +
€0.0216
Click for Quote
Anmeldung
um Sonderpreise freizuschalten