- Startseite ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CPF0805B62KE
CPF0805B62KE
TE Connectivity / Neohm Brand
Thin Film Resistor - SMD 0805 - 62 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Beschreibung
+
Thin Film Resistor - SMD 0805 - 62 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: CPF0805B62KE
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Neohm Brand
-
Artikelnummer:CPF0805B62KE
-
Alias/AKA:8-1614883-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Standardmenge:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
6,879
Sofort versenden
Minimum Order Quantity:
400
PRICE (EUR)
MENGE
Stückpreis
400
€0.154
2 000
€0.147
8 300
€0.142
21 600
€0.136
67 000 +
€0.132
Click for Quote
Anmeldung
um Sonderpreise freizuschalten