Image is representational - see mfr. specs

Thin Film Resistor - 9.1 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Thin Film Resistor - 9.1 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +155°C - Ammo Box
Search Keywords: CFR50J9K1
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Neohm Brand
  • Artikelnummer:
    CFR50J9K1
  • Alias/AKA:
    8-1623933-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533100065
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 18,000
Sofort versenden
Minimum Order Quantity:
3000
Mehrere:
3000
14 Weeks Kan verzenden 7/9/26
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
3 000
$0.0230
9 000
$0.0181
27 000
$0.0173
51 000
$0.0171
102 000
$0.0164
150 000
$0.0158
252 000 +
$0.0143
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!