Image is representational - see mfr. specs

SMB to SMB 305mm RG316

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
SMB to SMB 305mm RG316
Search Keywords: CSESBRM305SBRM
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Linx Technologies
  • Artikelnummer:
    CSE-SBRM-305-SBRM
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544200000
  • COO:
    TW
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Operating Frequency:
    4 GHz
  • Connector Type (End B):
    SMB Plug
  • Shielded:
    Yes
  • Outside Cable Diameter:
    .098 in, 2.49 mm
  • Cable Assembly Type:
    SMB
  • Jacket Material:
    FEP
  • Cable Assembly Length:
    1 ft, .31 m
  • Center Contact Plating:
    Gold
  • Number of Connectorized Ends:
    2
  • Cable Color:
    Red
  • Body Plating Material:
    Gold
  • Operating Temperature Range:
    -50 – 200 °C, -58 – 392 °F
  • Coax Cable Type:
    RG-316
  • Connector Type (End A):
    SMB Plug
  • Impedance:
    50 Ω
  • Dielectric Material:
    PTFE
  • Wire Size:
    25 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 52
Sofort versenden
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
25
2 Weeks Kan verzenden 19/5/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€26.00
10
€25.93
25
€25.87
50
€15.92
75
€12.60
100 +
€12.35
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!