Image is representational - see mfr. specs

OMNI,FG,MULTI BAND ANT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Beschreibung +
OMNI,FG,MULTI BAND ANT
Search Keywords: FG16397
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Laird Antennas
  • Artikelnummer:
    FG16397
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8517710000
  • COO:
    CN
  • ECCN:
    5A991.G
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Frequency Band:
    1850 – 1990 MHz, 2400 – 2500 MHz, 806 – 896 MHz, 890 – 960 MHz
  • Mounting Location:
    External
  • Port Configuration:
    Single Port
  • Band Type:
    Quad Band
  • Wireless Application:
    LoRaWAN
  • Gain (Max):
    3.3 dB
  • Antenna Style:
    Stick/Baton
  • Mounting Type:
    Stud/Screw/Lug Mount
  • Antenna Type:
    Baton/Stick
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 18
Sofort versenden
MOQ für Out-of-Stock-Menge:
2
4 Weeks Kan verzenden 2/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€158.02
2
€157.62
3
€157.23
4
€156.83
5 +
€153.70
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!