- Startseite ›
- All Products›
- RP73PF1E4K99BTD
RP73PF1E4K99BTD
TE Connectivity / Holsworthy Brand
RP 1E 0.1W 4K99 0.1% 25PPM 5K RL
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
RP 1E 0.1W 4K99 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E4K99BTD
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Holsworthy Brand
-
Artikelnummer:RP73PF1E4K99BTD
-
Alias/AKA:6-2176306-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Resistance:4.99K Ω
-
Tolerance:.1 %
-
Packaging Method:Taped & Reeled
-
Power Rating:.1 W
-
Termination Type:Solder
-
Dimensions:1 x .5 x .3 mm
-
Resistor Type:Precision Resistor
-
Size Code:402
-
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Mount Style:Surface Mount
-
Resistance Range:1kΩ – 1MΩ Ω
-
Voltage Rating:25 V
-
Number of Resistors:1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
5,000
Sofort versenden
Minimum Order Quantity:
5000
Mehrere:
5000
14 Weeks
Kan verzenden
7/9/26
PRICE (EUR)
MENGE
Stückpreis
5 000
€0.0603
10 000
€0.0598
25 000
€0.0586
50 000
€0.0546
100 000
€0.0515
150 000
€0.0513
250 000 +
€0.0482
Click for Quote
Anmeldung
um Sonderpreise freizuschalten