Available Replacements
Older Equivalent
983-6SE14-07P8
983-6SE14-07P8

TE Connectivity / Deutsch

Vorrätig: 5

MINIMALE BESTELLING: 9

VIEW PRODUCT
Image is representational - see mfr. specs

ZPF000000000008831

TE Connectivity / Deutsch

983-6SE 14-07 P8

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued & Replaced
Pack Verpackung
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Beschreibung +
983-6SE 14-07 P8
Search Keywords: ZPF000000000008831
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Deutsch
  • Artikelnummer:
    ZPF000000000008831
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Factory Installed Backshell:
    Without
  • Circular Connector Insulation Material Type:
    Thermoset
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Shell Type:
    Plug
  • Accessory Color:
    Natural
  • Mating Retention Type:
    Threaded
  • Wire Size:
    16 – 20 AWG, .52 – 1.31 mm²
  • Panel Mount Feature:
    With
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    7
  • Circular Connector Shell Size:
    14
  • Shell Base Material:
    Stainless Steel
  • Prewired:
    No
  • Durability Rating:
    500 Cycles
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Panel
  • Sealable:
    Yes
  • Shielded:
    Yes
  • Number of Signal Positions:
    7
  • Contact Layout Arrangement:
    14 – 7
  • Hermetically Sealed:
    No
  • Keying:
    Keyway Polarization 8
  • Alignment Keyed:
    Clocking
  • Contact Current Rating (Max):
    13 A
  • Contacts Preloaded:
    No
  • Circular Connector Type:
    Plug
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Circular Connector Contact Type:
    Pin
  • Number of Power Positions:
    0
  • Mating Alignment:
    With
  • Assembly Type:
    Electrical Connector
  • Reverse Gender:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5
Sofort versenden You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
18
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€128.151
18
€116.501
27
€81.978
36 +
€80.338
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!