- Startseite ›
- All Products›
- YACT20JE26PAV00100
YACT20JE26PAV00100
TE Connectivity / Deutsch
ACT SERIES SQUARE FLANGE ENVELOPE
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Discontinued
Bag Verpackung
Beschreibung
+
ACT SERIES SQUARE FLANGE ENVELOPE
Search Keywords: YACT20JE26PAV00100
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:YACT20JE26PAV00100
-
Alias/AKA:ACT20JE26PA[V001]
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Position Locations Omitted:All
-
Feedthrough Type:No
-
Operating Voltage:600 VAC, 850 VDC
-
Assembly Length:1.24 in, 31.5 mm
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Environmental Protection:Yes
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Keying & Polarized Position Locations:A
-
Durability Rating:500 Cycles
-
Shell Base Material:Composite
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Panel Mount Feature:With
-
Entry Style:Rear Insertion
-
Connector Mounting Type:Panel Mount
-
Mating Retention Type:Triple Start Threaded
-
Shell Plating Material:Cadmium, O.D.
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:No
-
Factory Installed Backshell:No
-
Keying:Keyway Polarization A
-
O-Ring Material:Silicone
-
Circular Connector Shell Size:17
-
Peripheral Seal Material:Silicone
-
Circuit Application:Signal
-
Shielded:Yes
-
Number of Positions:26
-
Contact Layout Arrangement:E26
-
Shell Type:Square Flange Receptacle
-
Panel Mount Feature Type:Square Flange
-
Voltage:1800 Vrms
-
Packaging Quantity:1
-
Fluid Resistance:Yes
-
Number of Power Positions:0
-
Assembly Type:Electrical Connector
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Pin
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Contact Current Rating (Max):7.5 A
-
Product Type:Connector
-
Contact Quantity (Size 20):26
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Weight:18.3 g, .0404 lb
-
Number of Signal Positions:26
-
Mating Retention:With
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Polarization Code:A
-
Reverse Gender:No
-
Environmental Protection Type:Elastomer Sealed
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
20
Sofort versenden
PRICE (EUR)
MENGE
Stückpreis
1
€197.35
2
€193.70
3
€190.04
6
€186.40
50
€182.74
100
€174.68
250
€161.24
500 +
€145.12
Click for Quote
Anmeldung
um Sonderpreise freizuschalten