- Startseite ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- D369-HR66-NP1
D369-HR66-NP1
TE Connectivity / Deutsch
Conn Rectangular High-Reliability Rectangular Compact Connectors
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Conn Rectangular High-Reliability Rectangular Compact Connectors
Search Keywords: D369HR66NP1
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:D369-HR66-NP1
-
Alias/AKA:YD369-HR66-NP10000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:2.54 mm
-
Termination Method:Crimp3725
-
Number of Contacts:6
-
Maximum Voltage Rating:10003716VDC,15003716VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 175 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
43
Versand heute, if you order in
33 Weeks
Kan verzenden
22/12/26
PRICE (EUR)
MENGE
Stückpreis
1
€56.34
5
€53.10
10
€52.30
25
€50.15
50
€50.02
100
€49.52
250 +
€43.22
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments