- Startseite ›
- All Products›
- HD34-24-31SE-059
HD34-24-31SE-059
TE Connectivity / Deutsch Automotive
REC,31P,AL,E, CBL CLMP BT, DRAIN,16,S,MC
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
REC,31P,AL,E, CBL CLMP BT, DRAIN,16,S,MC
Search Keywords: HD342431SE059
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch Automotive
-
Artikelnummer:HD34-24-31SE-059
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Connector System:Wire-to-Wire
-
Packaging Method:Box
-
Serviceable:Yes
-
Blank Cavity Position:0
-
Connector & Housing Type:Housing for female terminals
-
Sealable:Yes
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
Number of Positions:31
-
Degree of Protection:IP67
-
Primary Locking Feature:Contact Retainer
-
Packaging Quantity:80
-
Contact Current Rating (Max):13 A
-
Nominal Voltage Architecture:12 V, 24 V
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Temperature (Max):125 °C, 257 °F
-
Product Width:2 in, 50.8 mm
-
Product Length:3.318 in, 84.28 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Housing Material:Aluminum
-
Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Contact Size:Size 16
-
Strain Relief:With
-
Mating Alignment:With
-
Connector Shape:Circular
-
Mating Alignment Type:Guide Post
-
Connector Height:1.875 in, 47.53 mm
Tools/3D Models
+
Ressourcen
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
47
Sofort versenden
13 Weeks
Kan verzenden
31/8/26
PRICE (USD)
MENGE
Stückpreis
1
$45.74
5
$36.93
10
$36.21
25
$35.25
50
$34.99
100
$34.90
250 +
$34.81
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
CUSTOMERS
ALSO BOUGHT