Image is representational - see mfr. specs

REC, 2P, GRY, E, CAP

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
REC, 2P, GRY, E, CAP
Search Keywords: DT042PCE01
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Deutsch Automotive
  • Artikelnummer:
    DT04-2P-CE01
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Rows:
    1
  • Cable Exit Angle:
    180 °
  • Sealable:
    Yes
  • Serviceable:
    Yes
  • Centerline (Pitch):
    .215 in, 5.46 mm
  • Mounting Feature:
    With
  • Strain Relief:
    Add By Accessory
  • Polarized:
    Yes
  • Body Material:
    PA GF
  • Mating Pin Diameter:
    .0625 in, 1.59 mm
  • Length:
    1.818 in, 46.18 mm
  • Height:
    .67 in, 17.02 mm
  • Operating Voltage:
    250 VAC
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Hybrid Connector:
    No
  • Connector System:
    Wire-to-Wire
  • Circuit Application:
    Power & Signal
  • Terminal Position Assurance:
    Yes
  • Contact Current Rating (Max):
    13 A
  • Degree of Protection:
    IP68 , IP6K9K
  • Width:
    .675 in, 17.15 mm
  • Connector Position Assurance Capable:
    No
  • Primary Locking Feature:
    Integrated in Housing
  • Agency/Standard:
    SAE J2030
  • Number of Positions:
    2
  • Primary Product Color:
    Gray
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Packaging Method:
    Box
  • Connector & Housing Type:
    Housing for Male Terminals
  • Packaging Quantity:
    950
  • Blank Cavity Position:
    0
  • Operating Temperature (Max):
    125 °C, 257 °F
  • UL Flammability Rating:
    12mm Flame Test per Standard UL-94
  • Connector Mounting Type:
    Cable Mount (Free-Hanging) , Fixing Screw
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2,825
Versand heute, if you order in
Minimum Order Quantity:
25
13 Weeks Kan verzenden 27/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
25
€1.01
250
€0.84
500
€0.80
1 000
€0.76
2 500
€0.74
5 000
€0.72
7 500
€0.71
10 000 +
€0.70
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!