- Startseite ›
- All Products›
- AEC16-40SB
AEC16-40SB
TE Connectivity / Deutsch Automotive
PLG, 40P, BLK, N, B
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
PLG, 40P, BLK, N, B
Search Keywords: AEC1640SB
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch Automotive
-
Artikelnummer:AEC16-40SB
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):13 A
-
Terminal Position Assurance:No
-
Packaging Method:Box
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Add By Accessory
-
Sealable:Yes
-
Serviceable:Yes
-
Primary Product Color:Black
-
Number of Positions:40
-
Degree of Protection:Not Tested
-
Number of Rows:7
-
Blank Cavity Position:0
-
Packaging Quantity:100
-
Agency/Standard:SAE J2030
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:1.44 in, 36.58 mm
-
Mating Pin Diameter:.063 in, 1.59 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Row-to-Row Spacing:.213 in, 5.41 mm
-
Centerline (Pitch):.213 in, 5.41 mm
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Product Width:1.828 in, 46.43 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Housing Material:PEI (Polyetherimide)
-
Contact Size:Size 16
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Height:1.778 in, 45.16 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
28
Sofort versenden
13 Weeks
Kan verzenden
12/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€21.31
5
€19.98
10
€19.41
25
€18.64
50
€18.06
100
€17.49
250 +
€16.73
Click for Quote
Anmeldung
um Sonderpreise freizuschalten