- Startseite ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 250APH12P
250APH12P
TE Connectivity / Corcom Brand
Power Line Filter EMI 50Hz/60Hz 250A 690VAC Busbar Flange Mount Automotive
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Beschreibung
+
Power Line Filter EMI 50Hz/60Hz 250A 690VAC Busbar Flange Mount Automotive
Search Keywords: 250APH12P
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Corcom Brand
-
Artikelnummer:250APH12P
-
Alias/AKA:8-1609148-7
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:690 VAC
-
Maximum Current Rating:250 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Termination Style:Busbar
-
Dimension:230mm x 330mm x 125 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
52
Versand heute, if you order in
25 Weeks
Kan verzenden
27/10/26
PRICE (EUR)
MENGE
Stückpreis
1
€2,234.82
3
€2,229.24
5
€1,411.85
8
€910.27
10 +
€892.06
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments