Image is representational - see mfr. specs

HMB1201F01L=M39016/22-023L

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
HMB1201F01L=M39016/22-023L
Search Keywords: M3901622023P
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CII Brand
  • Artikelnummer:
    M39016/22-023P
  • Alias/AKA:
    1-1617538-5, HMB1201F01P
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    8.03 mA
  • Coil Resistance:
    3.3 KOhm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 20
Sofort versenden
MOQ für Out-of-Stock-Menge:
9
45 Weeks Kan verzenden 17/3/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€294.24
5
€293.51
9
€292.77
17
€164.12
25
€117.80
33 +
€115.45
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!