J1MSCT-9XPS
TE Connectivity / CII Brand
A hermetically sealed, high-performance DPDT relay from the MST TO-5 series, designed for military and aerospace applications.
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
A hermetically sealed, high-performance DPDT relay from the MST TO-5 series, designed for military and aerospace applications.
Search Keywords: J1MSCT9XPS
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / CII Brand
-
Artikelnummer:J1MSCT-9XPS
-
Alias/AKA:3-1617591-3, M28776/4-043P
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
18
Sofort versenden
28 Weeks
Kan verzenden
17/11/26
PRICE (EUR)
MENGE
Stückpreis
1
€365.46
4
€364.55
8
€224.34
12
€177.60
15 +
€174.04
Click for Quote
Anmeldung
um Sonderpreise freizuschalten