916S30301-10M
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Search Keywords: 916S3030110M
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / CII Brand
-
Artikelnummer:916S30301-10M
-
Alias/AKA:JMSWD-26XM, M39016/16-020M
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410020
-
Standardmenge:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
84
Versand heute, if you order in
9 Weeks
Kan verzenden
5/8/26
PRICE (EUR)
MENGE
Stückpreis
1
€59.48
5
€57.18
10
€56.35
20
€54.83
50
€54.14
100 +
€50.75
Click for Quote
Anmeldung
um Sonderpreise freizuschalten