3SBH5004K1
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay
Product Highlights:
- 3SBH 1/5-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBH5004K1
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / CII Brand
-
Artikelnummer:3SBH5004K1
-
Alias/AKA:4-1617076-3
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:36.81 mA
-
Coil Resistance:720 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
4
Sofort versenden
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ für In-Stock-Menge:
25
MOQ für Out-of-Stock-Menge:
25
60 Weeks
Kan verzenden
29/7/27
PRICE (EUR)
MENGE
Stückpreis
1
€482.428
25 +
€438.571
Click for Quote
Anmeldung
um Sonderpreise freizuschalten