Image is representational - see mfr. specs

Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole
Product Highlights:
  • 3SBH 1/5-Size Relay Series
  • Input Voltage = 26.5 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 3SBH1231A2
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CII Brand
  • Artikelnummer:
    3SBH1231A2
  • Alias/AKA:
    2-1617076-6, M39016/53-012M
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    4PDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Maximum Current Rating:
    2 A
  • Coil Current:
    36.81 mA
  • Coil Resistance:
    720 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3
Sofort versenden
Bestellt:
20   Kan verzenden 5/6/26
50   Kan verzenden 25/1/27
51 Weeks Kan verzenden 27/4/27
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€1,064.86
3
€1,059.54
5 +
€1,054.24
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!