Image is representational - see mfr. specs

TLR3A 3.0W R0015 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
TLR3A 3.0W R0015 1% 2K RL
New range of SMD Current sensing up to 5W
Fixed Resistor
Search Keywords: TLR3A30DR0015FTDG
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CGS Brand
  • Artikelnummer:
    TLR3A30DR0015FTDG
  • Alias/AKA:
    2-1879378-3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
Bestellt:
2 000   Kan verzenden 2/9/26
Minimum Order Quantity:
2000
27 Weeks Kan verzenden 7/12/26
In den Einkaufswagen
PRICE (USD)
MENGE
Stückpreis
2 000
$0.3961
4 000
$0.3659
6 000
$0.3610
8 000
$0.3601
10 000
$0.3561
16 000
$0.3541
26 000
$0.3522
50 000 +
$0.3513
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!