Image is representational - see mfr. specs

RSS5 100K 5% REELED

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RSS5 100K 5% REELED
Search Keywords: RSS5W100KJTR
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CGS Brand
  • Artikelnummer:
    RSS5W100KJTR
  • Alias/AKA:
    1624247-8
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 500
Versand heute, if you order in
Minimum Order Quantity:
500
Mehrere:
500
14 Weeks Kan verzenden 11/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
500
€0.2460
1 000
€0.2321
2 500
€0.2227
5 000
€0.2168
7 500
€0.2114
25 000
€0.1964
50 000 +
€0.1855
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!