- Startseite ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSC20010RJ
HSC20010RJ
TE Connectivity / CGS Brand
Wirewound Resistor - 10 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package ...
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Wirewound Resistor - 10 Ohms - ±5% Tolerance - 200W - ±50ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges.
Search Keywords: HSC20010RJ
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / CGS Brand
-
Artikelnummer:HSC20010RJ
-
Alias/AKA:1630019-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
2
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig:
28
Versand heute, if you order in
Minimum Order Quantity:
2
Mehrere:
2
21 Weeks
Kan verzenden
26/10/26
PRICE (USD)
MENGE
Stückpreis
2
$61.86
6
$54.34
10
$44.82
26
$38.55
50
$35.15
100
$32.93
250 +
$30.73
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
CUSTOMERS
ALSO BOUGHT