- Startseite ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA25R05J
HSA25R05J
TE Connectivity / CGS Brand
Power Resistor - 50 mOhms ±5% - 25W - Chassis Mount - Solder Lugs
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Power Resistor - 50 mOhms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA25R05J
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / CGS Brand
-
Artikelnummer:HSA25R05J
-
Alias/AKA:1676625-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Standardmenge:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:50 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
229
Versand heute, if you order in
Minimum Order Quantity:
100
Mehrere:
100
31 Weeks
Kan verzenden
7/1/27
PRICE (EUR)
MENGE
Stückpreis
100
€3.06
300
€2.70
500
€2.47
1 000
€2.32
2 500
€2.31
5 000
€2.30
7 500
€2.29
10 000 +
€2.28
Click for Quote
Anmeldung
um Sonderpreise freizuschalten