Image is representational - see mfr. specs

3550 33K 5%

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
3550 33K 5%
Search Keywords: 355033KJT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CGS Brand
  • Artikelnummer:
    355033KJT
  • Alias/AKA:
    2-2176405-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 241
Sofort versenden You may purchase all in-stock quantity of 241
Stock lot only:
241
Minimum Order Quantity:
1000
Mehrere:
1000
12 Weeks Kan verzenden 24/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.5775
1 000
€0.5250
3 000
€0.4898
5 000
€0.4734
8 000
€0.4584
10 000
€0.4513
15 000
€0.4382
25 000 +
€0.4014
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!