Image is representational - see mfr. specs

3503G 2B 20K 1% 1K RL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
3503G 2B 20K 1% 1K RL
Search Keywords: 3503G2B20KFTDF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / CGS Brand
  • Artikelnummer:
    3503G2B20KFTDF
  • Alias/AKA:
    5-2176525-2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Sofort versenden
Minimum Order Quantity:
500
15 Weeks Kan verzenden 15/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
500
€0.5256
1 000
€0.5147
3 000
€0.4976
5 000
€0.4895
8 000
€0.4733
10 000
€0.4543
15 000 +
€0.4483
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!