- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SSB7FP060202
SSB7FP060202
TE Connectivity / Buchanan Brand
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 20A/Contact Box
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 20A/Contact Box
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: SSB7FP060202
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Buchanan Brand
-
Artikelnummer:SSB7FP060202
-
Alias/AKA:2-1437416-2
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Standardmenge:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12 AWG
-
Operating Temperature:-60 to 105 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
125
18 Weeks
Kan verzenden
8/9/26
PRICE (EUR)
MENGE
Stückpreis
125
€9.81
250
€6.03
375
€4.78
500 +
€4.68
Click for Quote
Anmeldung
um Sonderpreise freizuschalten