Image is representational - see mfr. specs

Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A/Contact Package

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A/Contact Package
Search Keywords: SSB7FP040202NNNN
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Buchanan Brand
  • Artikelnummer:
    SSB7FP040202NNNN
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -60 to 105 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
25
9 Weeks Kan verzenden 3/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
25
€1.150
250
€1.012
500
€0.985
1 000
€0.961
2 500
€0.938
5 000
€0.924
7 500
€0.911
10 000 +
€0.897
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!