Conn NEMA 2 POS 9.53mm Screw ST 50A/Contact

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
Conn NEMA 2 POS 9.53mm Screw ST 50A/Contact
Product Highlights:
  • 600 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Medium Duty Application
  • Contact Type = Tubular Screw
Search Keywords: P624
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Buchanan Brand
  • Référence:
    P624
  • Alias/AKA:
    6-1437393-9
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    NEMA
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    9.53 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    50/Contact A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Contact for Pricing
Il n’y a actuellement aucun prix pour cet article. Cliquez ci-dessous pour demander le tarif. Vous recevrez un devis par e-mail dans les 24 à 48 heures.
Demander un tarif
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 467
Peut être expédié immédiatement

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!