- Startseite ›
- All Products›
- TAB62635501-060
TAB62635501-060
TE Connectivity / AMP Brand
M12B2-MS-FR-PUR-6.0M
Datenblatt Zubehör Notify Me
RoHS-konform
Bag Verpackung
Beschreibung
+
M12B2-MS-FR-PUR-6.0M
Search Keywords: TAB62635501060
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:TAB62635501-060
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
2 -
Industrial Protocols:Profibus
-
Wire Size:24 AWG
-
Packaging Quantity:2
-
Conductor Material:Copper Alloy
-
M8/M12 Application Type:Industrial Fieldbus
-
Packaging Method:Bag
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Current Rating (Max):4 A
-
Jacket Material:PUR
-
IP Rating:IP67
-
Connector Type (End B):M12 Socket
-
Number of Positions:2
-
Housing Material:PA66+25GF
-
Shielded:Yes
-
Connector Type (End A):M12 Plug
-
Connector Color (End A):Black
-
Cable Assembly Length:6 m
-
Connector Color (End B):Black
-
Cable Assembly Type:M12
-
Cable Color:Violet
-
Outside Cable Diameter:7.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
25
Versand heute, if you order in
MOQ für In-Stock-Menge:
2
MOQ für Out-of-Stock-Menge:
2
21 Weeks
Kan verzenden
30/9/26
PRICE (EUR)
MENGE
Stückpreis
2
€93.90
6
€93.67
8
€93.43
15
€61.33
23
€47.50
30 +
€46.55
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments