Image is representational - see mfr. specs

Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
Search Keywords: T1629101220000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    T1629101220-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Backshells1087
  • Shell Size:
    N/A
  • Angular Function:
    901072°
  • Operating Temperature:
    -40 to 125 °C
  • Connector Type:
    Connector Rectangular1075
  • Body Material:
    Die Cast Aluminum Alloy1073
  • Dimension:
    80 x 68.2 x 103.8mm mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 27
Sofort versenden
MOQ für In-Stock-Menge:
10
MOQ für Out-of-Stock-Menge:
10
13 Weeks Kan verzenden 31/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€28.83
20
€21.62
30
€20.17
40 +
€19.78
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!