Image is representational - see mfr. specs

Choke - Current-Compensated - 3.3 mH - 2.5 A - RN Series.

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Choke - Current-Compensated - 3.3 mH - 2.5 A - RN Series.
Search Keywords: 816503SF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    816503-SF
  • Alias/AKA:
    RN114-2.5-02-3M3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,846
Sofort versenden
Minimum Order Quantity:
25
Mehrere:
25
13 Weeks Kan verzenden 4/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
25
€1.45
250
€1.20
500
€1.15
1 000
€1.10
2 500
€1.03
5 000
€0.96
7 500
€0.95
10 000 +
€0.92
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!