- Startseite ›
- All Products›
- 803787-SF
803787-SF
TE Connectivity / AMP Brand
Power Entry Connector Receptacle - Male Blades - 250 VAC - 12 A - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mount - F ...
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 12 A - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange.
Search Keywords: 803787SF
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:803787-SF
-
Alias/AKA:FN9222-12-06
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Standardmenge:
120
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
118
Versand heute, if you order in
Minimum Order Quantity:
5
13 Weeks
Kan verzenden
5/8/26
PRICE (EUR)
MENGE
Stückpreis
5
€4.23
25
€3.85
120
€3.70
360
€3.55
600
€3.44
1 080
€3.40
2 520
€3.16
5 040 +
€3.14
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments