Image is representational - see mfr. specs

Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Search Keywords: 800502SF
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    800502-SF
  • Alias/AKA:
    FN261-4-06
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 34
Versand heute, if you order in
Bestellt:
120   Kan verzenden 13/5/26
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
15
13 Weeks Kan verzenden 5/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€16.14
10
€13.82
15
€13.38
30
€12.84
45
€12.74
60 +
€11.24
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!