Image is representational - see mfr. specs

RN 0402 2K21 0.1% 10PPM 1K RL

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RN 0402 2K21 0.1% 10PPM 1K RL
Search Keywords: 718791297
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    7-1879129-7
  • Alias/AKA:
    RN73C1E2K21BTDF
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Range:
    1kΩ – 1MΩ Ω
  • Packaging Method:
    Taped & Reeled
  • Power Rating:
    .063 W
  • Number of Terminations:
    2
  • Mount Style:
    Surface Mount
  • Dimensions:
    1 x .5 x .3 mm
  • Voltage Rating:
    25 V
  • Element Type:
    Thin Film
  • Size Code:
    0402
  • Temperature Coefficient:
    ±10 ppm/°C
  • Termination Type:
    Solder
  • Product Type:
    Fixed Resistor
  • Number of Resistors:
    1
  • Resistor Type:
    Precision Resistor
  • Resistance:
    2.21K Ω
  • Tolerance:
    .1 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,000
Versand heute, if you order in
Minimum Order Quantity:
1000
Mehrere:
1000
14 Weeks Kan verzenden 12/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.3983
3 000
€0.3758
5 000
€0.3655
8 000
€0.3511
10 000
€0.3371
15 000
€0.3362
25 000
€0.3141
50 000 +
€0.2521
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!