- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1614351-0
7-1614351-0
TE Connectivity / AMP Brand
RN 0603 29R4 0.1% 10PPM 1K RL
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Beschreibung
+
RN 0603 29R4 0.1% 10PPM 1K RL
Search Keywords: 716143510
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:7-1614351-0
-
Alias/AKA:RN73C1J29R4BTDF
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Tolerance:.1 %
-
Element Type:Thin Film
-
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Termination Type:Solder
-
Number of Resistors:1
-
Voltage Rating:50 V
-
Size Code:0603
-
Dimensions:1.6 x .8 x .4 mm
-
Resistance:29.4 Ω
-
Mount Style:Surface Mount
-
Packaging Method:Taped & Reeled
-
Power Rating:.063 W
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±10 ppm/°C
-
Resistance Range:Up to 1kΩ Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
1,000
Sofort versenden
Minimum Order Quantity:
1000
Mehrere:
1000
14 Weeks
Kan verzenden
11/8/26
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.3607
3 000
€0.3371
5 000
€0.3261
8 000
€0.3083
10 000
€0.2960
15 000
€0.2877
25 000
€0.2630
50 000 +
€0.2087
Click for Quote
Anmeldung
um Sonderpreise freizuschalten