- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 7-1393806-8
7-1393806-8
TE Connectivity / AMP Brand
V23154C 720B104
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Tray Verpackung
Beschreibung
+
V23154C 720B104
Search Keywords: 713938068
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:7-1393806-8
-
Alias/AKA:V23154C720B104
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Standardmenge:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:20 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Connector
-
Operating Temperature:-40 to 70 °C
-
Dimension:19 x 24 x 35.5 mm
-
Termination Style:Solder
-
Coil Current:36.36 mA
-
Contact Form:2 Form C
Ressourcen
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
9
Versand heute, if you order in
PRICE (EUR)
MENGE
Stückpreis
1
€86.83
4
€83.35
15
€80.02
39
€76.81
120 +
€73.76
Click for Quote
Anmeldung
um Sonderpreise freizuschalten