- Startseite ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 7-1393243-9
7-1393243-9
TE Connectivity / AMP Brand
General Purpose Relay - DPDT (2 Form C) - 230VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pi ...
Datenblatt Zubehör Notify Me
RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
General Purpose Relay - DPDT (2 Form C) - 230VAC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Flux Proof - PC Pin - Through Hole.
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 230 VAC
Search Keywords: 713932439
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:7-1393243-9
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Standardmenge:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:32.5 KOhm
Tools/3D Models
+
Ressourcen
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
12,177
Sofort versenden
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
375
14 Weeks
Kan verzenden
7/9/26
PRICE (EUR)
MENGE
Stückpreis
5
€4.837
100
€2.757
250
€2.730
375
€2.724
750
€2.717
1 125
€2.710
1 500 +
€2.703
Click for Quote
Anmeldung
um Sonderpreise freizuschalten