- Startseite ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609048-2
6609048-2
TE Connectivity / AMP Brand
3EQ3=F7259 S0
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
3EQ3=F7259 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Q (3-20 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 66090482
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:6609048-2
-
Alias/AKA:3EQ3
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:65 x 52.6 x 45.2 mm
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
38
Versand heute, if you order in
30 Weeks
Kan verzenden
1/12/26
PRICE (EUR)
MENGE
Stückpreis
1
€41.97
5
€39.56
12
€38.96
36
€37.36
60
€37.27
108
€35.23
252 +
€35.01
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments