- Startseite ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 6609028-4
6609028-4
TE Connectivity / AMP Brand
2VK3=F7134 S0
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
2VK3=F7134 S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 66090284
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:6609028-4
-
Alias/AKA:2VK3
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 71.4 x 23.1 mm
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
15
Sofort versenden
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ für In-Stock-Menge:
36
MOQ für Out-of-Stock-Menge:
36
17 Weeks
Kan verzenden
1/9/26
PRICE (EUR)
MENGE
Stückpreis
1
€18.413
36
€16.739
54
€15.621
72 +
€15.298
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments