- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 644486-5
644486-5
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole
Datenblatt Zubehör
Nicht RoHS-konform
Discontinued
Certificate of Compliance Guarantee
Beschreibung
+
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Connector
- 5 Positions
- Connector Type = Header - Pin
- MTA-100 Product Line
- Wire-to-Board Application
Search Keywords: 6444865
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:644486-5
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536694040
-
ECCN:EAR99
-
Standardmenge:
2000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Ressourcen
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.