Image is representational - see mfr. specs

.058 DIA PIN PC PTPPHBZ

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
.058 DIA PIN PC PTPPHBZ
Product Highlights:
  • Pin
  • B Body Shape
  • Hole Diameter = 1.17 - 1.27 mm
  • Disconnect Diameter = 1.47 mm
  • Without Insulation Support
Search Keywords: 608032
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    60803-2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    PC Pin
  • Gender:
    Pin
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    9.91 x 2.29 mm
  • Wire Size:
    N/A
  • Color:
    N/R
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 48,571
Sofort versenden
Minimum Order Quantity:
1000
Mehrere:
1000
14 Weeks Kan verzenden 11/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€0.1706
1 000
€0.1551
3 000
€0.1518
5 000
€0.1507
8 000
€0.1476
10 000
€0.1473
25 000
€0.1242
50 000
€0.1118
100 000 +
€0.0993
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!