- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-5330808-3
5-5330808-3
TE Connectivity / AMP Brand
SOCKET,MIN-SPR W/KO SN-AU S-1
Datenblatt Zubehör Notify Me
RoHS-konform
Discontinued
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
SOCKET,MIN-SPR W/KO SN-AU S-1
Product Highlights:
- Socket
- Mating Pin Dia. Range = .33 - .51 mm
- Socket Length = 3.61 mm
- Sleeve Style = Knockout Bottom
- Tin Sleeve Plating
Search Keywords: 553308083
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:5-5330808-3
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
2000 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:25-28 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5/Contact A
-
Termination Method:PRESS FIT
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
10,000
Sofort versenden
Minimum Order Quantity:
50
PRICE (EUR)
MENGE
Stückpreis
50
€0.4584
250
€0.4168
2 000
€0.3922
4 000
€0.3843
6 000
€0.3786
8 000
€0.3728
10 000
€0.3673
16 000 +
€0.3618
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments