Image is representational - see mfr. specs

A/L UNIV HDR 40P VERT SHT LAT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
A/L UNIV HDR 40P VERT SHT LAT
Search Keywords: 54999119
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    5499911-9
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector System:
    Wire-to-Board
  • Contact Type:
    Pin
  • Connector Length:
    2.76 in
  • Operating Voltage:
    250 VAC
  • Connector Product Type:
    Connector Assembly
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material Thickness:
    15 µin
  • Packaging Method:
    Box
  • Circuit Application:
    Signal
  • Number of Positions:
    40
  • PCB Mount Orientation:
    Vertical
  • Housing Temperature Rating:
    Standard
  • Connector & Housing Type:
    Plug
  • Panel Mount Feature:
    Without
  • Contact Shape & Form:
    Square
  • Packaging Quantity:
    32
  • Connector Profile:
    Standard
  • Mating Alignment:
    With
  • Connector Mounting Type:
    Board Mount
  • Ribbon Cable Connector Header Type:
    Universal Ejection Pin Headers
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention Type:
    Ejection Latch
  • Connector Mating Latch & Lock Type:
    Short
  • PCB Mount Retention:
    Without
  • PCB Mount Retention Type:
    Mounting Ears
  • Insulation Resistance:
    5000 MΩ
  • Number of Rows:
    2
  • Housing Material:
    Glass Filled Nylon/Polyester
  • PCB Mount Alignment:
    Without
  • Mating Retention:
    With
  • Contact Current Rating (Max):
    1 A
  • Contact Mating Area Plating Material:
    Gold
  • Round Termination Post & Tail Diameter:
    .025 in, .64 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Termination Post & Tail Length:
    .155 in, 3.94 mm
  • PCB Thickness (Recommended):
    .125 in, 3.18 mm
  • Mating Alignment Type:
    Center , Dual Polarizing Bar
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector Height:
    .549 in, 13.94 mm
  • Contact Base Material:
    Brass , Phosphor Bronze
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Shrouded End Dimension:
    .15 in, 3.81 mm
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2,176
Sofort versenden
MOQ für In-Stock-Menge:
32
MOQ für Out-of-Stock-Menge:
32
10 Weeks Kan verzenden 14/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
32
€10.79
50
€10.76
72
€10.73
144
€6.61
216
€5.23
288 +
€5.13
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!