Image is representational - see mfr. specs

ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 4 ROW, SOLDER LEADS, RANDOM SEQUENCED

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
ASSEMBLY, PIN, SIGNAL, VERTICAL, Z-PACK 2mm FB, 4 ROW, SOLDER LEADS, RANDOM SEQUENCED
Search Keywords: 5365452
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    536545-2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Mating Alignment:
    With
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Retention:
    Without
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Impedance:
    192 Ω
  • Comment:
    With sequenced contacts. Refer to customer drawing for specific loading patterns.
  • Number of Positions:
    192
  • Mating & Unmating Configuration:
    Make First / Break Last , Sequencing
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Mating Area Length:
    .196 in, .226 in, 5 mm, 5.75 mm
  • Insulation Resistance:
    4 MΩ
  • Operating Voltage:
    30 VAC
  • Contact Layout:
    Matrix
  • Contact Current Rating (Max):
    5 A
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    LCP (Liquid Crystal Polymer)
  • Packaging Quantity:
    6
  • Connector System:
    Board-to-Board
  • Contact Mating Area Plating Material:
    Gold
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin
  • PCB Mount Alignment:
    Without
  • Contact Type:
    Pin
  • Number of Rows:
    4
  • Housing Color:
    Natural
  • Mating Alignment Type:
    Polarization
  • Connector Height:
    .669 in, 17 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Sealable:
    No
  • Contact Base Material:
    Phosphor Bronze
  • Circuit Application:
    Signal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Width:
    .622 in, 16 mm
  • Number of Signal Positions:
    192
  • Board-to-Board Configuration:
    Vertical
  • PCB Thickness (Recommended):
    .76 in, 1.3 mm
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Stackable:
    No
  • Connector Mounting Type:
    Board Mount
  • Assembly Process Feature:
    None
  • Packaging Method:
    Tube
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Centerline (Pitch):
    .079 in, 2 mm
  • Termination Post & Tail Length:
    .167 in, 4.25 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 55
Sofort versenden
MOQ für In-Stock-Menge:
6
MOQ für Out-of-Stock-Menge:
6
Mehrere:
6
24 Weeks Kan verzenden 21/10/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
6
€45.97
102
€45.86
252
€45.74
504
€45.63
702
€45.51
1 404
€23.25
2 106
€15.82
2 808 +
€15.51
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!