Image is representational - see mfr. specs

RP 2A 221K 0.1% 15PPM CUT LENGTH

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bag Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RP 2A 221K 0.1% 15PPM CUT LENGTH
Search Keywords: 518792808
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    5-1879280-8
  • Alias/AKA:
    RP73D2A221KBTG
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .125 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±15 ppm/°C
  • Voltage Rating:
    150 V
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 250
Sofort versenden
Minimum Order Quantity:
250
Mehrere:
250
14 Weeks Kan verzenden 11/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
250
€0.5333
500
€0.5123
1 000
€0.4914
2 500
€0.4409
5 000
€0.3993
7 500
€0.3882
10 000
€0.3805
15 000 +
€0.3494
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!