Image is representational - see mfr. specs

SMW3 22R 5%

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
SMW3 22R 5%
Search Keywords: 518790217
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    5-1879021-7
  • Alias/AKA:
    SMW322RJT
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    22 Ohm
  • Power Rating:
    3 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 4,000
Versand heute, if you order in
Minimum Order Quantity:
1000
Mehrere:
1000
19 Weeks Kan verzenden 15/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.2060
3 000
€0.2028
5 000
€0.1857
8 000
€0.1848
10 000
€0.1749
25 000
€0.1666
50 000
€0.1657
100 000 +
€0.1649
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!