- Startseite ›
- All Products›
- 5-1676123-5
5-1676123-5
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 150R
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
1/2W SM M/OX 5% 150R
Search Keywords: 516761235
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:5-1676123-5
-
Alias/AKA:ROX05SJ150R
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Standardmenge:
5000 -
Power Rating:.5 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Resistor Type:General Purpose Resistor
-
Element Type:Metal Oxide Film
-
Packaging Method:Ammo Packed
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:150 Ω
-
Operating Voltage:250 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
30,000
Versand heute, if you order in
Minimum Order Quantity:
5000
Mehrere:
5000
13 Weeks
Kan verzenden
4/8/26
PRICE (EUR)
MENGE
Stückpreis
5 000
€0.0220
10 000
€0.0212
25 000
€0.0208
50 000
€0.0205
100 000
€0.0202
150 000
€0.0188
250 000
€0.0188
500 000 +
€0.0177
Click for Quote
Anmeldung
um Sonderpreise freizuschalten