- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-102316-6
5-102316-6
TE Connectivity / AMP Brand
Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.02 mm
- Wire Range = 0.03-0.10² [32-27] mm [AWG]
Search Keywords: 51023166
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:5-102316-6
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:27-32 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
72,213
Sofort versenden
MOQ für In-Stock-Menge:
2500
MOQ für Out-of-Stock-Menge:
15625
24 Weeks
Kan verzenden
13/11/26
PRICE (EUR)
MENGE
Stückpreis
1
€0.3901
2 500
€0.3546
5 000
€0.3538
7 500
€0.3529
10 000
€0.3520
15 625
€0.3511
31 250
€0.1853
46 875
€0.1274
62 500 +
€0.1249
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
CUSTOMERS
ALSO BOUGHT