Image is representational - see mfr. specs

PCIE G5 CON,SMT,S-CUT,164P,15',10 MYL,HT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
PCIE G5 CON,SMT,S-CUT,164P,15',10 MYL,HT
Search Keywords: 423718994
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    4-2371899-4
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • PCB Mount Retention Type:
    Metal Hold-Down
  • Number of Positions:
    164
  • Connector System:
    Board-to-Board
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Width:
    .32 in, 8.2 mm
  • Contact Mating Area Plating Material Thickness:
    15 µin
  • Ejector:
    Without
  • Circuit Application:
    High Speed Data
  • PCI Generation:
    5
  • Contact Current Rating (Max):
    1.1 A
  • Connector Height:
    .44 in, 11.25 mm
  • PCB Mount Orientation:
    Vertical
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Primary Product Color:
    Black
  • Termination Post & Tail Length:
    .043 in, 1.1 mm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Centerline (Pitch):
    .04 in, 1 mm
  • Sealable:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 155
Sofort versenden
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
5
8 Weeks Kan verzenden 1/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€31.30
250
€31.23
500
€31.15
1 000
€31.06
1 400
€30.99
2 800
€15.83
4 200
€10.78
5 600 +
€10.57
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!