Image is representational - see mfr. specs

ASSY,HDR,VERT,GWT,BOSSED,DUAL ROW, EP2.5

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
ASSY,HDR,VERT,GWT,BOSSED,DUAL ROW, EP2.5
Search Keywords: 423242450
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    4-2324245-0
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Circuit Application:
    Power & Signal
  • Housing Material:
    Nylon
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    2
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Agency/Standard:
    UL , VDE
  • Panel Mount Feature:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • Connector Contact Load Condition:
    Fully Loaded
  • Mating Pin Diameter:
    .024 in, .6 mm
  • Contact Current Rating (Max):
    4.2 A
  • Connector Length:
    2.083 in
  • Approved Standards:
    UL E28476
  • PCB Mount Orientation:
    Vertical
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Loose Piece
  • Contact Layout:
    Matrix
  • Contact Type:
    Pin
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Row-to-Row Spacing:
    .098 in, 2.5 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Number of Positions:
    40
  • Packaging Quantity:
    75
  • Connector System:
    Wire-to-Board
  • Glow Wire Rating:
    Glow Wire
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment:
    With
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Round Termination Post & Tail Diameter:
    .024 in, .6 mm
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector Width:
    .4 in, 10.47 mm
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Alignment Type:
    Polarization
  • Primary Product Color:
    Natural
  • Connector Height:
    .386 in, 9.8 mm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Operating Voltage:
    250 VAC
  • Contact Base Material:
    Brass
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • PCB Mount Alignment Type:
    Locating Boss
  • PCB Mount Alignment:
    With
  • Mating Retention:
    With
  • PCB Mount Retention Type:
    Kinked Solder Tails
  • Mating Retention Type:
    Latch
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • PCB Mount Retention:
    With
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Tin
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 6,600
Versand heute, if you order in
MOQ für In-Stock-Menge:
75
MOQ für Out-of-Stock-Menge:
75
Mehrere:
75
13 Weeks Kan verzenden 4/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
75
€2.306
525
€2.300
1 050
€2.295
2 550
€2.289
5 100
€1.208
7 650
€0.830
10 200 +
€0.814
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!